XGUYX5D | |
---|---|
DigiKey Part Number | 1497-1087-5-ND |
Manufacturer | |
Manufacturer Product Number | XGUYX5D |
Description | LED CBI 5-SEG YL THROUGH HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 5 Wide, DIP Yellow (x 5) 1.95V 30mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XGUYX5D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow (x 5) | |
Wavelength - Peak | 590nm | |
Configuration | Bar - 5 Wide, DIP | |
Current | 30mA | |
Millicandela Rating | 9mcd | |
Viewing Angle | - | |
Lens Type | - | |
Voltage Rating | 1.95V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
40 | ¥10.51825 | ¥420.73 |
120 | ¥7.78358 | ¥934.03 |
520 | ¥7.15231 | ¥3,719.20 |
1,000 | ¥5.89015 | ¥5,890.15 |
2,000 | ¥5.59563 | ¥11,191.26 |
5,000 | ¥5.46943 | ¥27,347.15 |
10,000 | ¥5.34321 | ¥53,432.10 |