CMC_321_YTP | |
---|---|
DigiKey Part Number | CMC_321_YTP-ND |
Manufacturer | |
Manufacturer Product Number | CMC_321_YTP |
Description | LENS YELLOW PANEL MOUNT SNAP-IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Yellow Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CMC_321_YTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Yellow | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 7.62mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥3.71900 | ¥37.19 |
100 | ¥2.43670 | ¥243.67 |
1,000 | ¥2.25770 | ¥2,257.70 |