TS20K80-T | |
---|---|
DigiKey Part Number | 1801-TS20K80-T-ND |
Manufacturer | |
Manufacturer Product Number | TS20K80-T |
Description | 20A, 800V, STANDARD BRIDGE RECTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole TS4K |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 20 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 10 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS4K | |
Supplier Device Package | TS4K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.91400 | ¥79.14 |
100 | ¥6.15740 | ¥615.74 |
500 | ¥5.21898 | ¥2,609.49 |
1,000 | ¥4.25145 | ¥4,251.45 |
2,000 | ¥4.00220 | ¥8,004.40 |
5,000 | ¥3.81162 | ¥19,058.10 |
10,000 | ¥3.63570 | ¥36,357.00 |