HS1MFL | |
---|---|
DigiKey Part Number | HS1MFLTR-ND - Tape & Reel (TR) HS1MFLCT-ND - Cut Tape (CT) HS1MFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1MFL |
Description | DIODE GEN PURP 1KV 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | HS1MFL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥0.81690 | ¥81.69 |
500 | ¥0.68174 | ¥340.87 |
1,000 | ¥0.47362 | ¥473.62 |
2,000 | ¥0.41049 | ¥820.98 |
5,000 | ¥0.38077 | ¥1,903.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31576 | ¥3,157.60 |
30,000 | ¥0.31018 | ¥9,305.40 |
50,000 | ¥0.27861 | ¥13,930.50 |
100,000 | ¥0.24703 | ¥24,703.00 |
250,000 | ¥0.24146 | ¥60,365.00 |