BZD27C18PW

DigiKey Part Number
BZD27C18PWTR-ND - Tape & Reel (TR)
BZD27C18PWCT-ND - Cut Tape (CT)
BZD27C18PWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C18PW
Description
DIODE ZENER 18V 1W SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±6.4% Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
BZD27C18PW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.4%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123W
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥2.77500¥27.75
100¥1.39980¥139.98
500¥1.24018¥620.09
1,000¥0.96514¥965.14
2,000¥0.86384¥1,727.68
5,000¥0.84453¥4,222.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.74801¥7,480.10
30,000¥0.73836¥22,150.80
50,000¥0.62737¥31,368.50
100,000¥0.61771¥61,771.00
Manufacturers Standard Package