R7FA4E10D2CNE#AA0 | |
---|---|
DigiKey Part Number | 559-R7FA4E10D2CNE#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4E10D2CNE#AA0 |
Description | IC MCU 32BIT 512KB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 - Microcontroller IC 32-Bit Single-Core 100MHz 512KB (512K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 7x12b SAR; D/A 1x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
10 | ¥36.90300 | ¥369.03 |
25 | ¥34.88840 | ¥872.21 |
100 | ¥30.23670 | ¥3,023.67 |
250 | ¥28.68572 | ¥7,171.43 |
450 | ¥25.73973 | ¥11,582.88 |
950 | ¥21.70819 | ¥20,622.78 |
2,400 | ¥20.62279 | ¥49,494.70 |