CDSW4448-G | |
---|---|
DigiKey Part Number | 641-2069-2-ND - Tape & Reel (TR) 641-2069-1-ND - Cut Tape (CT) 641-2069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSW4448-G |
Description | DIODE GEN PURP 75V 500MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.31400 | ¥13.14 |
100 | ¥0.64120 | ¥64.12 |
500 | ¥0.53478 | ¥267.39 |
1,000 | ¥0.37158 | ¥371.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32204 | ¥966.12 |
6,000 | ¥0.29873 | ¥1,792.38 |
9,000 | ¥0.25656 | ¥2,309.04 |