G0411A | |
---|---|
DigiKey Part Number | 527-1042-ND |
Manufacturer | |
Manufacturer Product Number | G0411A |
Description | SOLENOID LATCH PULL CONT 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame Latching (Pull) Type 0.750" (19.05mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame Latching (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.750" (19.05mm) | |
Power (Watts) | 7 W | |
DC Resistance (DCR) | 20Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm), 0.110" (2.8mm) | |
Size / Dimension | 2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm) | |
Diameter - Shaft | 0.438" (11.13mm) | |
Shaft Detail | Clevis | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.77000 | ¥313.77 |
10 | ¥298.04800 | ¥2,980.48 |
25 | ¥282.36360 | ¥7,059.09 |
50 | ¥266.67800 | ¥13,333.90 |
100 | ¥250.99050 | ¥25,099.05 |
250 | ¥235.30376 | ¥58,825.94 |