G0402A | |
---|---|
DigiKey Part Number | 527-1037-ND |
Manufacturer | |
Manufacturer Product Number | G0402A |
Description | SOLENOID LATCH PULL INTER 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame Latching (Pull) Type 0.250" (6.35mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame Latching (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.250" (6.35mm) | |
Power (Watts) | 9 W | |
DC Resistance (DCR) | 16Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm) | |
Diameter - Shaft | 0.250" (6.35mm) | |
Shaft Detail | Clevis | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.29000 | ¥213.29 |
10 | ¥202.60900 | ¥2,026.09 |
25 | ¥191.94200 | ¥4,798.55 |
50 | ¥181.27860 | ¥9,063.93 |
100 | ¥170.61510 | ¥17,061.51 |
250 | ¥159.95168 | ¥39,987.92 |
500 | ¥149.28826 | ¥74,644.13 |