5001-200103 | |
---|---|
DigiKey Part Number | MGR1618-ND |
Manufacturer | |
Manufacturer Product Number | 5001-200103 |
Description | BEZEL SILVER W/CLEAR LENS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bezel Silver, Clear Lens |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bezel with Lens | |
For Use With/Related Products | - | |
Color | Silver, Clear Lens | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥439.14000 | ¥439.14 |
10 | ¥363.81700 | ¥3,638.17 |
100 | ¥351.04800 | ¥35,104.80 |