6302060 | |
---|---|
DigiKey Part Number | PRD250LPG-ND |
Manufacturer | |
Manufacturer Product Number | 6302060 |
Description | LED DISPLAY BEZEL BLK W/GRN LENS |
Customer Reference | |
Detailed Description | LED Display Bezel 2.5" (63.5mm) Black, Green Lens |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PRD Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Bezel with Lens | |
For Use With/Related Products | LED Display | |
Color | Black, Green Lens | |
Size / Dimension | 2.5" (63.5mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.43000 | ¥34.43 |
10 | ¥24.33900 | ¥243.39 |
100 | ¥19.93710 | ¥1,993.71 |
500 | ¥16.80758 | ¥8,403.79 |
1,000 | ¥15.41662 | ¥15,416.62 |
2,000 | ¥14.77903 | ¥29,558.06 |