6103010 | |
---|---|
DigiKey Part Number | PRD360B-ND |
Manufacturer | |
Manufacturer Product Number | 6103010 |
Description | LCD DISPLAY BEZEL BLACK 5PC |
Customer Reference | |
Detailed Description | LCD Display Bezel 3.6" (91.44mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PRD Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Bezel | |
For Use With/Related Products | LCD Display | |
Color | Black | |
Size / Dimension | 3.6" (91.44mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.69000 | ¥26.69 |
10 | ¥17.77600 | ¥177.76 |
100 | ¥13.67760 | ¥1,367.76 |
500 | ¥12.36416 | ¥6,182.08 |
1,000 | ¥10.62550 | ¥10,625.50 |