4D-BEZEL-70B | |
---|---|
DigiKey Part Number | 1613-1010-ND |
Manufacturer | |
Manufacturer Product Number | 4D-BEZEL-70B |
Description | LCD DISPLAY BEZEL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Display Bezel 7.80" L x 5.04" W (198.00mm x 127.9mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
For Use With/Related Products | LCD Display | |
Color | Black | |
Size / Dimension | 7.80" L x 5.04" W (198.00mm x 127.9mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.60000 | ¥169.60 |
10 | ¥148.44800 | ¥1,484.48 |