6201050 | |
---|---|
DigiKey Part Number | PRD180W-ND |
Manufacturer | |
Manufacturer Product Number | 6201050 |
Description | LCD DISPLAY LENS CLEAR |
Customer Reference | |
Detailed Description | LCD Display Bezel 1.8" (45.8mm) Clear Lens |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PRD Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Lens | |
For Use With/Related Products | LCD Display | |
Color | Clear Lens | |
Size / Dimension | 1.8" (45.8mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.41000 | ¥18.41 |
10 | ¥12.25400 | ¥122.54 |
100 | ¥9.42670 | ¥942.67 |
500 | ¥8.52168 | ¥4,260.84 |