4177000XX-3 | |
---|---|
DigiKey Part Number | 586-4177000XX-3-ND |
Manufacturer | |
Manufacturer Product Number | 4177000XX-3 |
Description | LCD CONTROLLER DT-1920-HDMI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | DT-1920-HDMI LCD Driver/Controller 12V 3.3V, 5V, 12V Infrared, Pushbutton, RS-232, Serial 3.6" L x 2.5" W (91.4mm x 62.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4177000XX-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | - | |
Voltage - Input | 12V | |
Voltage - Output | 3.3V, 5V, 12V | |
Size / Dimension | 3.6" L x 2.5" W (91.4mm x 62.7mm) | |
Interface | Infrared, Pushbutton, RS-232, Serial | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,370.82000 | ¥1,370.82 |