4175501XX-3 | |
---|---|
DigiKey Part Number | 586-4175501XX-3-ND |
Manufacturer | |
Manufacturer Product Number | 4175501XX-3 |
Description | LCD CONTROLLER HX-4096 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HX-4096 LCD Driver/Controller 3.3V, 5V, 10V, 12V, 18V Ethernet, RS-232 |
Datasheet | Datasheet |
EDA/CAD Models | 4175501XX-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | - | |
Voltage - Input | - | |
Voltage - Output | 3.3V, 5V, 10V, 12V, 18V | |
Size / Dimension | - | |
Interface | Ethernet, RS-232 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,987.57000 | ¥5,987.57 |
10 | ¥5,891.39700 | ¥58,913.97 |