BEZ-204A-V1-W-KIT | |
---|---|
DigiKey Part Number | 635-1106-ND |
Manufacturer | |
Manufacturer Product Number | BEZ-204A-V1-W-KIT |
Description | LCD DISPLAY BEZEL BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LCD Display Bezel 5.078" L x 2.716" W (129.00mm x 69.00mm) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bezel | |
For Use With/Related Products | LCD Display | |
Color | Black | |
Size / Dimension | 5.078" L x 2.716" W (129.00mm x 69.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.91000 | ¥168.91 |
25 | ¥159.30560 | ¥3,982.64 |
50 | ¥150.54980 | ¥7,527.49 |
100 | ¥117.14230 | ¥11,714.23 |