TSX922IYST | |
---|---|
DigiKey Part Number | 497-16664-2-ND - Tape & Reel (TR) 497-16664-1-ND - Cut Tape (CT) 497-16664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX922IYST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSX922IYST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 17V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 2.8mA (x2 Channels) | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥19.26000 | ¥192.60 |
25 | ¥18.16680 | ¥454.17 |
100 | ¥15.47880 | ¥1,547.88 |
250 | ¥14.53400 | ¥3,633.50 |
500 | ¥12.71732 | ¥6,358.66 |
1,000 | ¥10.53720 | ¥10,537.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.81049 | ¥39,241.96 |
8,000 | ¥9.44714 | ¥75,577.12 |