LM8272MMX/NOPB | |
---|---|
DigiKey Part Number | 296-35316-2-ND - Tape & Reel (TR) 296-35316-1-ND - Cut Tape (CT) 296-35316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8272MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM8272MMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 15 MHz | |
-3db Bandwidth | 12.5 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.9mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥24.15300 | ¥241.53 |
25 | ¥22.83640 | ¥570.91 |
100 | ¥19.79140 | ¥1,979.14 |
250 | ¥18.77616 | ¥4,694.04 |
500 | ¥16.84784 | ¥8,423.92 |
1,000 | ¥14.20904 | ¥14,209.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥13.49856 | ¥47,244.96 |