TPS3840DL40DBVR | |
---|---|
DigiKey Part Number | 296-TPS3840DL40DBVRTR-ND - Tape & Reel (TR) 296-TPS3840DL40DBVRCT-ND - Cut Tape (CT) 296-TPS3840DL40DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL40DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL40DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.48900 | ¥84.89 |
25 | ¥8.05560 | ¥201.39 |
100 | ¥6.61630 | ¥661.63 |
250 | ¥6.18528 | ¥1,546.32 |
500 | ¥5.46592 | ¥2,732.96 |
1,000 | ¥4.31516 | ¥4,315.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.70524 | ¥8,115.72 |
6,000 | ¥2.51866 | ¥15,111.96 |
15,000 | ¥2.42538 | ¥36,380.70 |
30,000 | ¥2.33210 | ¥69,963.00 |