TPSM828212SILR | |
---|---|
DigiKey Part Number | 296-TPSM828212SILRTR-ND - Tape & Reel (TR) 296-TPSM828212SILRCT-ND - Cut Tape (CT) 296-TPSM828212SILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM828212SILR |
Description | 5.5-V INPUT, 1-A STEP-DOWN MODUL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM828212SILR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | |
Supplier Device Package | 10-uSIP (2.5x2) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.50000 | ¥215.00 |
25 | ¥20.28400 | ¥507.10 |
100 | ¥17.28300 | ¥1,728.30 |
250 | ¥16.22780 | ¥4,056.95 |
500 | ¥14.19942 | ¥7,099.71 |
1,000 | ¥11.76526 | ¥11,765.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.95387 | ¥32,861.61 |
6,000 | ¥10.54818 | ¥63,289.08 |