LMH0318RTWT | |
---|---|
DigiKey Part Number | 296-42997-2-ND - Tape & Reel (TR) 296-42997-1-ND - Cut Tape (CT) 296-42997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0318RTWT |
Description | IC VIDEO RECLOCKER 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Reclocker IC SPI DVB-ASI, MADI, SMPTE 24-WQFN (4x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0318RTWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, MADI, SMPTE | |
Control Interface | SPI | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.47000 | ¥192.47 |
10 | ¥177.53100 | ¥1,775.31 |
25 | ¥169.55520 | ¥4,238.88 |
100 | ¥151.60130 | ¥15,160.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥144.61964 | ¥36,154.91 |
500 | ¥137.63792 | ¥68,818.96 |