THS8200PFP | |
---|---|
DigiKey Part Number | 296-15622-ND |
Manufacturer | |
Manufacturer Product Number | THS8200PFP |
Description | IC VIDEO DAC 10BIT 80HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video DAC 10 b Serial 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | THS8200PFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video DAC | |
Number of Channels | 3 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 2V, 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.62000 | ¥73.62 |
10 | ¥66.53100 | ¥665.31 |
25 | ¥63.43600 | ¥1,585.90 |
96 | ¥55.08167 | ¥5,287.84 |
288 | ¥52.60601 | ¥15,150.53 |
480 | ¥47.96440 | ¥23,022.91 |
960 | ¥41.77542 | ¥40,104.40 |