THS8136IPHP | |
---|---|
DigiKey Part Number | 296-23965-ND |
Manufacturer | |
Manufacturer Product Number | THS8136IPHP |
Description | IC VIDEO DAC 10BIT 180M 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video DAC 10 b 180M Parallel 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | THS8136IPHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video DAC | |
Number of Channels | 3 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | 180M | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.46000 | ¥82.46 |
10 | ¥74.50500 | ¥745.05 |
25 | ¥71.03960 | ¥1,775.99 |
80 | ¥61.68375 | ¥4,934.70 |
250 | ¥58.91172 | ¥14,727.93 |
500 | ¥53.71374 | ¥26,856.87 |
1,000 | ¥46.78296 | ¥46,782.96 |