AD725ARZ

DigiKey Part Number
505-AD725ARZ-ND
Manufacturer
Manufacturer Product Number
AD725ARZ
Description
IC ENCODER RGB TO NTSC 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Encoder IC RGB to NTSC/PAL 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD725ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Video Encoder
Applications
RGB to NTSC/PAL
Voltage - Supply, Analog
-
Voltage - Supply, Digital
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.18000¥148.18
10¥136.21500¥1,362.15
47¥130.57149¥6,136.86
141¥115.04319¥16,221.09
282¥109.39709¥30,849.98
517¥102.33919¥52,909.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.