AD723WARUZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD723WARUZ-RL7TR-ND - Tape & Reel (TR) 505-AD723WARUZ-RL7CT-ND - Cut Tape (CT) 505-AD723WARUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD723WARUZ-RL7 |
Description | IC ENCODER RGB-NTSC/PAL 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RGB to NTSC/PAL Encoder IC Video 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD723WARUZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RGB to NTSC/PAL Encoder | |
Applications | Video | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.21000 | ¥91.21 |
10 | ¥83.84400 | ¥838.44 |
25 | ¥80.37360 | ¥2,009.34 |
100 | ¥70.81450 | ¥7,081.45 |
250 | ¥67.33884 | ¥16,834.71 |
500 | ¥62.99424 | ¥31,497.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥57.78102 | ¥57,781.02 |