AD724JRZ | |
---|---|
DigiKey Part Number | 505-AD724JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD724JRZ |
Description | IC ENCODER RGB TO NTSC 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Encoder IC RGB to NTSC/PAL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD724JRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Video Encoder | |
Applications | RGB to NTSC/PAL | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.66000 | ¥166.66 |
10 | ¥153.15400 | ¥1,531.54 |
47 | ¥146.80362 | ¥6,899.77 |
141 | ¥129.34631 | ¥18,237.83 |
282 | ¥122.99801 | ¥34,685.44 |
517 | ¥115.06255 | ¥59,487.34 |