AD9059BRSZ | |
---|---|
DigiKey Part Number | AD9059BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9059BRSZ |
Description | IC ADC 8BIT FLASH 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 2 Flash 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9059BRSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 60M | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Flash | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3V ~ 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥419.88000 | ¥419.88 |
10 | ¥391.74500 | ¥3,917.45 |
25 | ¥375.32200 | ¥9,383.05 |
100 | ¥340.13450 | ¥34,013.45 |
250 | ¥328.40608 | ¥82,101.52 |