TPSM828221SILR

DigiKey Part Number
296-TPSM828221SILRTR-ND - Tape & Reel (TR)
296-TPSM828221SILRCT-ND - Cut Tape (CT)
296-TPSM828221SILRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM828221SILR
Description
5.5-V INPUT, 2-A STEP-DOWN MODUL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 2A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM828221SILR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
10-TFDFN Module
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
Supplier Device Package
10-uSIP (2.5x2)
Control Features
-
Approval Agency
-
Standard Number
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.89000¥23.89
10¥21.45700¥214.57
25¥20.28400¥507.10
100¥17.58050¥1,758.05
250¥16.67872¥4,169.68
500¥14.96588¥7,482.94
1,000¥12.62176¥12,621.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.99068¥35,972.04
6,000¥11.53989¥69,239.34
Manufacturers Standard Package