TSV521ICT | |
---|---|
DigiKey Part Number | 497-13194-2-ND - Tape & Reel (TR) 497-13194-1-ND - Cut Tape (CT) 497-13194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV521ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV521ICT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.89V/µs | |
Gain Bandwidth Product | 1.15 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.75700 | ¥67.57 |
25 | ¥6.41360 | ¥160.34 |
100 | ¥5.26740 | ¥526.74 |
250 | ¥4.92392 | ¥1,230.98 |
500 | ¥4.35136 | ¥2,175.68 |
1,000 | ¥3.43531 | ¥3,435.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.20631 | ¥9,618.93 |
6,000 | ¥3.04600 | ¥18,276.00 |
15,000 | ¥2.93149 | ¥43,972.35 |