APA2106SYCK | |
---|---|
DigiKey Part Number | 754-1061-2-ND - Tape & Reel (TR) 754-1061-1-ND - Cut Tape (CT) 754-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2106SYCK |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA2106SYCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.06440 | ¥106.44 |
500 | ¥0.96166 | ¥480.83 |
1,000 | ¥0.78993 | ¥789.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.68690 | ¥1,373.80 |
6,000 | ¥0.61821 | ¥3,709.26 |
10,000 | ¥0.54952 | ¥5,495.20 |
50,000 | ¥0.46366 | ¥23,183.00 |
100,000 | ¥0.44648 | ¥44,648.00 |