APA2106SURCK | |
---|---|
DigiKey Part Number | 754-1060-2-ND - Tape & Reel (TR) 754-1060-1-ND - Cut Tape (CT) 754-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2106SURCK |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA2106SURCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.10000 | ¥21.00 |
100 | ¥1.40020 | ¥140.02 |
500 | ¥0.96846 | ¥484.23 |
1,000 | ¥0.80711 | ¥807.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.72639 | ¥1,452.78 |
6,000 | ¥0.68603 | ¥4,116.18 |
10,000 | ¥0.62550 | ¥6,255.00 |
50,000 | ¥0.53673 | ¥26,836.50 |
100,000 | ¥0.51453 | ¥51,453.00 |