Z003-007L1-11001 | |
---|---|
DigiKey Part Number | 609-Z003-007L1-11001TR-ND - Tape & Reel (TR) 609-Z003-007L1-11001CT-ND - Cut Tape (CT) 609-Z003-007L1-11001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z003-007L1-11001 |
Description | RFI FINGERSTOCK PHOS GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | Z003-007L1-11001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.157" (4.00mm) | |
Length | 0.203" (5.17mm) | |
Height | 0.130" (3.30mm) | |
Material | Phosphor Bronze | |
Plating | Gold | |
Plating - Thickness | 8.00µin (0.203µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.59300 | ¥15.93 |
25 | ¥1.41200 | ¥35.30 |
50 | ¥1.31840 | ¥65.92 |
100 | ¥1.22490 | ¥122.49 |
250 | ¥1.08336 | ¥270.84 |
500 | ¥1.03608 | ¥518.04 |
1,000 | ¥0.84774 | ¥847.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.51312 | ¥1,026.24 |