Z00X-4G7L1-11000-E000 | |
---|---|
DigiKey Part Number | 609-Z00X-4G7L1-11000-E000TR-ND - Tape & Reel (TR) 609-Z00X-4G7L1-11000-E000CT-ND - Cut Tape (CT) 609-Z00X-4G7L1-11000-E000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z00X-4G7L1-11000-E000 |
Description | RFI FINGERSTOCK SS GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.153" (3.90mm) | |
Length | - | |
Height | 0.220" (5.60mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 8.00µin (0.203µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.66700 | ¥16.67 |
25 | ¥1.48080 | ¥37.02 |
50 | ¥1.38080 | ¥69.04 |
100 | ¥1.28230 | ¥128.23 |
250 | ¥1.13456 | ¥283.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥0.58031 | ¥464.25 |
1,600 | ¥0.53773 | ¥860.37 |