Z007-4G7L1-11000 | |
---|---|
DigiKey Part Number | 609-Z007-4G7L1-11000TR-ND - Tape & Reel (TR) 609-Z007-4G7L1-11000CT-ND - Cut Tape (CT) 609-Z007-4G7L1-11000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z007-4G7L1-11000 |
Description | RFI FINGERSTOCK SS GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.153" (3.90mm) | |
Length | - | |
Height | 0.205" (5.20mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 8.00µin (0.203µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.57000 | ¥25.70 |
25 | ¥2.26600 | ¥56.65 |
50 | ¥2.08200 | ¥104.10 |
100 | ¥2.00070 | ¥200.07 |
250 | ¥1.79688 | ¥449.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥0.93598 | ¥842.38 |
1,800 | ¥0.89073 | ¥1,603.31 |