IPS-4055T-01Y900 | |
---|---|
DigiKey Part Number | 2248-IPS-4055T-01Y900TR-ND - Tape & Reel (TR) 2248-IPS-4055T-01Y900CT-ND - Cut Tape (CT) 2248-IPS-4055T-01Y900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS-4055T-01Y900 |
Description | COMPRESSION SPRING B-B SMT 2.85- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.23300 | ¥72.33 |
25 | ¥6.93520 | ¥173.38 |
50 | ¥6.78920 | ¥339.46 |
100 | ¥6.49370 | ¥649.37 |
250 | ¥5.90364 | ¥1,475.91 |
500 | ¥5.31320 | ¥2,656.60 |
1,000 | ¥4.72293 | ¥4,722.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.42772 | ¥8,855.44 |
4,000 | ¥4.28013 | ¥17,120.52 |
6,000 | ¥4.13253 | ¥24,795.18 |
10,000 | ¥3.92591 | ¥39,259.10 |
14,000 | ¥3.83735 | ¥53,722.90 |