TSC213ICT | |
---|---|
DigiKey Part Number | 497-TSC213ITR-ND - Tape & Reel (TR) 497-TSC213ICT-ND - Cut Tape (CT) 497-TSC213IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC213ICT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.85V/µs | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.66100 | ¥136.61 |
25 | ¥12.88600 | ¥322.15 |
100 | ¥10.98060 | ¥1,098.06 |
250 | ¥10.31020 | ¥2,577.55 |
500 | ¥9.02142 | ¥4,510.71 |
1,000 | ¥7.47486 | ¥7,474.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.95934 | ¥20,878.02 |
6,000 | ¥6.70160 | ¥40,209.60 |