TSC213ICT

DigiKey Part Number
497-TSC213ITR-ND - Tape & Reel (TR)
497-TSC213ICT-ND - Cut Tape (CT)
497-TSC213IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC213ICT
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.85V/µs
-3db Bandwidth
100 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
100 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.19000¥15.19
10¥13.66100¥136.61
25¥12.88600¥322.15
100¥10.98060¥1,098.06
250¥10.31020¥2,577.55
500¥9.02142¥4,510.71
1,000¥7.47486¥7,474.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.95934¥20,878.02
6,000¥6.70160¥40,209.60
Manufacturers Standard Package