TSC2012IST | |
---|---|
DigiKey Part Number | 497-TSC2012ISTTR-ND - Tape & Reel (TR) 497-TSC2012ISTCT-ND - Cut Tape (CT) 497-TSC2012ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2012IST |
Description | IC CURR SENSE 1 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MiniSO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5.2V/µs | |
-3db Bandwidth | 490 kHz | |
Current - Input Bias | 350 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.76100 | ¥197.61 |
25 | ¥18.67880 | ¥466.97 |
100 | ¥16.18890 | ¥1,618.89 |
250 | ¥15.35856 | ¥3,839.64 |
500 | ¥13.78114 | ¥6,890.57 |
1,000 | ¥11.62262 | ¥11,622.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.04147 | ¥44,165.88 |