IPA80R450P7XKSA1 | |
---|---|
DigiKey Part Number | 448-IPA80R450P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA80R450P7XKSA1 |
Description | MOSFET N-CH 800V 11A TO220-3F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 11A (Tc) 29W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 220µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 29W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-31 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
50 | ¥13.69840 | ¥684.92 |
100 | ¥11.27080 | ¥1,127.08 |
500 | ¥9.53716 | ¥4,768.58 |
1,000 | ¥8.09211 | ¥8,092.11 |
2,000 | ¥7.68751 | ¥15,375.02 |
5,000 | ¥7.39849 | ¥36,992.45 |
10,000 | ¥7.15356 | ¥71,535.60 |