IPA80R450P7XKSA1

DigiKey Part Number
448-IPA80R450P7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPA80R450P7XKSA1
Description
MOSFET N-CH 800V 11A TO220-3F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 11A (Tc) 29W (Tc) Through Hole PG-TO220-3-31
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 220µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
770 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
29W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-31
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.08000¥17.08
50¥13.69840¥684.92
100¥11.27080¥1,127.08
500¥9.53716¥4,768.58
1,000¥8.09211¥8,092.11
2,000¥7.68751¥15,375.02
5,000¥7.39849¥36,992.45
10,000¥7.15356¥71,535.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.