TS4061BICT-1.25 | |
---|---|
DigiKey Part Number | 497-15526-2-ND - Tape & Reel (TR) 497-15526-1-ND - Cut Tape (CT) 497-15526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4061BICT-1.25 |
Description | IC VREF SHUNT 0.2% SOT323-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.25V V ±0.2% 15 mA SOT-323-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS4061BICT-1.25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 35ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 12 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥7.40500 | ¥74.05 |
25 | ¥7.02880 | ¥175.72 |
100 | ¥5.77230 | ¥577.23 |
250 | ¥5.39588 | ¥1,348.97 |
500 | ¥4.76850 | ¥2,384.25 |
1,000 | ¥3.76459 | ¥3,764.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.51367 | ¥10,541.01 |
6,000 | ¥3.33798 | ¥20,027.88 |
15,000 | ¥3.21249 | ¥48,187.35 |