XC6206P182PR-G | |
---|---|
DigiKey Part Number | 893-XC6206P182PR-GTR-ND - Tape & Reel (TR) 893-XC6206P182PR-GCT-ND - Cut Tape (CT) 893-XC6206P182PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P182PR-G |
Description | IC REG LINEAR 1.8V 80MA SOT89 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P182PR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.78V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥4.99000 | ¥49.90 |
25 | ¥4.68600 | ¥117.15 |
100 | ¥3.82300 | ¥382.30 |
250 | ¥3.55112 | ¥887.78 |
500 | ¥3.02236 | ¥1,511.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.41792 | ¥2,417.92 |
2,000 | ¥2.19119 | ¥4,382.38 |
5,000 | ¥2.04009 | ¥10,200.45 |
10,000 | ¥1.96453 | ¥19,645.30 |
25,000 | ¥1.88897 | ¥47,224.25 |