ZL40268LDG1 | |
---|---|
DigiKey Part Number | 150-ZL40268LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL40268LDG1 |
Description | IC CLK BUFFER 2:8 1.5GHZ 48QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:8 1.5 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ZL40268LDG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.91000 | ¥66.91 |
25 | ¥55.66240 | ¥1,391.56 |
100 | ¥53.77420 | ¥5,377.42 |