TS321AILT | |
---|---|
DigiKey Part Number | 497-8093-2-ND - Tape & Reel (TR) 497-8093-1-ND - Cut Tape (CT) 497-8093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS321AILT |
Description | Single LM324, LM358 enhanced ver |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS321AILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.28700 | ¥52.87 |
25 | ¥5.01800 | ¥125.45 |
100 | ¥4.12130 | ¥412.13 |
250 | ¥3.85304 | ¥963.26 |
500 | ¥3.40494 | ¥1,702.47 |
1,000 | ¥3.15503 | ¥3,155.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.15503 | ¥9,465.09 |