OPA244NA/3K | |
---|---|
DigiKey Part Number | 296-26266-2-ND - Tape & Reel (TR) 296-26266-1-ND - Cut Tape (CT) 296-26266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA244NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA244NA/3K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 430 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.37200 | ¥123.72 |
25 | ¥11.67120 | ¥291.78 |
100 | ¥9.94370 | ¥994.37 |
250 | ¥9.33684 | ¥2,334.21 |
500 | ¥8.16958 | ¥4,084.79 |
1,000 | ¥6.76907 | ¥6,769.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.30226 | ¥18,906.78 |
6,000 | ¥6.06884 | ¥36,413.04 |