OPA2210IDRGR | |
---|---|
DigiKey Part Number | 296-OPA2210IDRGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2210IDRGR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Push-Pull 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 6.4V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 2.2mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.84725 | ¥56,541.75 |