TDA7296 | |
---|---|
DigiKey Part Number | 497-3966-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7296 |
Description | IC AMP AB MONO 60W 15MULTIWATT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 15-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | TDA7296 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 60W x 1 @ 8Ohm | |
Voltage - Supply | ±10V ~ 35V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 15-Multiwatt | |
Package / Case | Multiwatt-15 (Vertical, Bent and Staggered Leads) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.84000 | ¥65.84 |
10 | ¥59.46400 | ¥594.64 |
25 | ¥56.69680 | ¥1,417.42 |
100 | ¥49.22850 | ¥4,922.85 |
250 | ¥47.01624 | ¥11,754.06 |
500 | ¥42.86782 | ¥21,433.91 |
1,000 | ¥37.33647 | ¥37,336.47 |