TDA7391LV | |
---|---|
DigiKey Part Number | 497-17846-ND |
Manufacturer | |
Manufacturer Product Number | TDA7391LV |
Description | IC AMP AB MONO 45W MULTIWATT-11 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB Multiwatt-11 (Vertical, Bent and Staggered Leads) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7391LV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 45W x 1 @ 3.2Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Supplier Device Package | Multiwatt-11 (Vertical, Bent and Staggered Leads) | |
Package / Case | Multiwatt-11 (Vertical, Bent and Staggered Leads) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
10 | ¥30.67200 | ¥306.72 |
25 | ¥28.99720 | ¥724.93 |
100 | ¥25.13100 | ¥2,513.10 |
250 | ¥23.84260 | ¥5,960.65 |
500 | ¥22.68992 | ¥11,344.96 |