TDA7376B | |
---|---|
DigiKey Part Number | 497-11751-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7376B |
Description | IC AMP AB STEREO 40W 15MULTIWATT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 15-Multiwatt |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 40W x 2 @ 4Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | 15-Multiwatt | |
Package / Case | Multiwatt-15 (Vertical, Bent and Staggered Leads) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥46.00000 | ¥460.00 |
25 | ¥43.48880 | ¥1,087.22 |
100 | ¥37.69040 | ¥3,769.04 |
250 | ¥35.75764 | ¥8,939.41 |
500 | ¥32.08540 | ¥16,042.70 |
1,000 | ¥27.05993 | ¥27,059.93 |
2,500 | ¥25.70690 | ¥64,267.25 |